5-position, 1-level, 1-row terminal block with 5.08mm pitch, designed for cable mounting. Features screwless termination, 18.5A current rating, and 300V voltage rating. Constructed with CuSn contact material and tin plating, it operates within a -50°C to 100°C temperature range and boasts UL94 V-0 flammability. Approvals include CSA and cURus, with an IP20 rating and RoHS compliance.
Weidmuller 1001560000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 72 |
| Packaging | Box |
| Pitch | 0.2inch |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1001560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.