
Weidmuller 1003070000 technical specifications.
| Approvals | cURus |
| Flammability Rating | UL94 V-0 |
| Height | 67mm |
| Housing Color | Grey |
| Length | 48mm |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | RockStar® |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1003070000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
