Weidmuller 1003160000 technical specifications.
| Approvals | CSA, cURus |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | HD |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 39.8mm |
| Length | 41.6mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RockStar® |
| Termination | Crimp |
| Voltage Rating | 690V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1003160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.