
Weidmuller 1003190000 technical specifications.
| Approvals | CSA, cURus |
| Contact Type | HD |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 39.5mm |
| Length | 21mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® HQ |
| Termination | Crimp |
| Voltage Rating | 400V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1003190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.