The Rockstar HQ rectangular connector is a 17-pole, 250V, 10A connector made from copper alloy. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in bulk packaging and has a termination type of crimp. It is approved by CSA and cURus and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Weidmuller 1003210000 technical specifications.
| Approvals | CSA, cURus |
| Contact Type | HD |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 38.7mm |
| Length | 41.6mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 17 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® HQ |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1003210000 to view detailed technical specifications.
No datasheet is available for this part.
