Weidmuller 1003940000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Grey |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 39.7mm |
| Length | 63.5mm |
| Voltage Rating | 6kV |
| Width | 12.1mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 1003940000 to view detailed technical specifications.
No datasheet is available for this part.