
Modular terminal block, 2 positions, 1 circuit, 1 level, straight orientation, featuring screw termination for wire gauges from 12AWG to 30AWG. This yellow, green housing component is constructed from thermoplastic insulation, rated UL94 V-0 for flammability, and operates within a temperature range of -50°C to 120°C. It mounts to DIN rail and is RoHS compliant, with approvals including CSA, CE, UR, NEMKO, and IEC.
Weidmuller 1010000000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO, IEC |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Weight | 18.86g |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1010000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
