
Modular terminal block with 1 position and 2 contacts, featuring screw termination for wire gauges 8-16 AWG. Rated for 600V and 60A, with a current rating of 57A. Constructed with blue thermoplastic insulation, it offers a flammability rating of UL94 V-0 and operates within a temperature range of -50°C to 120°C. This straight-oriented, single-level block mounts to DIN rail and is RoHS compliant.
Weidmuller 1010980000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Blue |
| Current | 60A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 9.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Weight | 24.28g |
| Width | 9.9mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1010980000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.