
Modular terminal block featuring screw termination for wire gauges 8AWG to 20AWG. Rated for 10A maximum current and 600V, with a 6kV voltage rating. Constructed with beige thermoplastic insulation, this component offers a single deck and two positions with a straight orientation. It operates within a temperature range of -50°C to 120°C and meets UL94 V-0 flammability standards, with RoHS compliance.
Weidmuller 1011000000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO, IEC |
| Color | Beige |
| Current | 9.5A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 61mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 500V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 7.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| DC Rated Voltage | 600V |
| Weight | 19.4g |
| Width | 7.9mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1011000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
