
Weidmuller 101100WSI6 technical specifications.
| Current Rating | 6.3A |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 101100WSI6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
