Two-position fuse terminal block with screw termination, rated for 6.3A and 600V, featuring a 6kV voltage rating. Designed for DIN rail mounting, this black thermoplastic block offers a 7.9mm terminal width and accepts wire gauges from 8AWG to 20AWG. Approvals include CSA, CE, UR, NEMKO, and IEC, with a UL94 V-0 flammability rating. This RoHS compliant component operates at a maximum supply voltage of 500V.
Weidmuller 1011010000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO, IEC |
| Color | Black |
| Current | 10A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 61mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 7.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 7.9mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1011010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.