Two-position, single-level terminal block with screw termination, designed for DIN rail mounting. Features a 6.3A current rating and a maximum supply voltage of 500V, with a 600V voltage rating. Constructed from orange thermoplastic insulation, this component boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include CSA, CE, UR, NEMKO, and IEC, supporting wire gauges from 8AWG to 20AWG.
Weidmuller 1011060000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO, IEC |
| Color | Orange |
| Current | 10A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 61mm |
| Housing Color | Orange |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 7.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 7.9mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1011060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.