Weidmuller 1011080000 technical specifications.
| Color | Blue |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 7.9mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1011080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.