General purpose disconnect terminal block featuring 2 positions and 2 rows, designed for DIN rail mounting. This beige, thermoplastic component offers screw termination for wire gauges from 12AWG to 30AWG, with a maximum current rating of 10A and a voltage rating of 300V. Operating across a temperature range of -50°C to 120°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Weidmuller 1011200000 technical specifications.
| Color | Beige |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 49mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1011200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.