Two-position, single-level disconnect terminal block featuring screw termination for 12-30 AWG wire. Rated for 300V and 20A, this blue thermoplastic block offers a flammability rating of UL94 V-0 and operates within a temperature range of -50°C to 120°C. Designed for DIN rail mounting, it measures 60mm in length, 49mm in height, and 5.1mm in width.
Weidmuller 1011280000 technical specifications.
| Color | Blue |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 49mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1011280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.