Weidmuller 1011570000 technical specifications.
| Color | Silver |
| Mating Cycles | 750 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IE-Line |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1011570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.