Weidmuller 1012570000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IE-Line |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1012570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.