24-position, single-row, screwless terminal block for cable mounting. Features 5.08mm pitch, 16A current rating, and 300V voltage rating. Contact material is CuSn with tin plating. Operating temperature range is -50°C to 100°C. UL94 V-0 flammability rating and IP20 protection. Supports wire gauges from 12AWG to 26AWG.
Weidmuller 1013060000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1013060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.