2-position, 1-row, 1-level screwless terminal block with 5.08mm pitch. Features 18.5A current rating and 300V voltage rating, accepting wire gauges from 12AWG to 26AWG. Constructed with CuSn contact material and tin plating, it operates within a -50°C to 100°C temperature range and boasts UL94 V-0 flammability. This free-hanging, IP20 rated component is RoHS compliant and CSA/cURus approved.
Weidmuller 1013070000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 90 |
| Packaging | Box |
| Pitch | 0.2inch |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1013070000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.