Weidmuller 1013500000 technical specifications.
| Color | Beige |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 64.7mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W |
| Terminal Width | 5mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 5.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1013500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.