2-position, 1-level disconnect terminal block for cable mounting. Features screw termination with a maximum current rating of 14A and a voltage rating of 300V. Constructed with beige thermoplastic insulation, it offers a wide operating temperature range from -50°C to 120°C and a flammability rating of UL94 V-0. Accommodates wire gauges from 12AWG to 26AWG.
Weidmuller 1013700000 technical specifications.
| Color | Beige |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 64.7mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1013700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.