
Six-position, single-level terminal block with a 5.08mm pitch, designed for cable mounting. Features screwless termination and a straight orientation, supporting wire gauges from 12AWG to 26AWG. Rated for 18.5A current and 300V, with a maximum operating temperature of 100°C. Constructed with CuSn contact material and an orange housing, it meets UL94 V-0 flammability standards and IP20 ratings. Approvals include CSA and cURus, with RoHS compliance.
Weidmuller 1013730000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1013730000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
