
General purpose terminal block with 7 positions and 1 level, featuring a 5.08mm pitch and straight orientation for cable mounting. Rated for 18.5A and 300V, it utilizes CuSn contacts with tin plating and screwless termination. The orange, UL94 V-0 rated housing operates between -50°C and 100°C, with IP20 protection. Approvals include CSA and cURus, accommodating wire gauges from 12AWG to 26AWG.
Weidmuller 1013740000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1013740000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
