General terminal block with 11 positions and 11 poles, featuring a 5.08mm pitch and screwless termination. Rated for 300V and 18.5A (19A rating), it supports wire gauges from 12AWG to 26AWG. Constructed with CuSn contacts plated in tin, this free-hanging, single-level block operates between -50°C and 100°C, with a UL94 V-0 flammability rating and IP20 protection. Approvals include CSA and cURus.
Weidmuller 1013780000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Box |
| Pitch | 0.2inch |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1013780000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.