
Two-position, single-circuit terminal block for DIN rail mounting. Features screw termination and a 6.3A current rating with a maximum operating temperature of 120°C. Insulation material is thermoplastic with a UL94 V-0 flammability rating. Approvals include CSA, CE, UR, NEMKO, and IEC. Dimensions are 60mm length, 78.5mm height, and 11.9mm width.
Weidmuller 1014200000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO, IEC |
| Color | Beige |
| Current | 6.3A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 78.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 6.3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 30V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 11.9mm |
| Termination | Screw |
| Voltage | 220V |
| Voltage Rating | 6kV |
| DC Rated Voltage | 300V |
| Weight | 29.72g |
| Width | 11.9mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1014200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.