Datasheets.com
Datasheets.com
ZIF/LIF FFC/FPC Connector, 2 Pos, Straight, 6.3A, 150V
Weidmuller

1014300000

ZIF/LIF FFC/FPC Connector, 2 Pos, Straight, 6.3A, 150V

Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with ZIF/LIF technology. Features a straight, 1-level, 2-position, 2-row design with screw termination. Rated for 6.3A current and 220V voltage, with a 6kV voltage rating. Constructed with beige thermoplastic insulation, it supports wire gauges from 8AWG to 20AWG and operates between -50°C and 120°C. Approvals include CSA, CE, UR, NEMKO, and IEC.

Voltage220V
Current6.3A
Voltage Rating6kV
Current Rating6.3A
Quick Jump:

Technical Specifications

Weidmuller 1014300000 technical specifications.

General

Approvals
CSA, CE, UR, NEMKO, IEC
Color
Beige
Current
6.3A
Current Rating
6.3A
Flammability Rating
UL94 V-0
Height
78.5mm
Housing Color
Beige
Insulation Material
Thermoplastic
Lead Free
Lead Free
Length
60mm
Max Current Rating
6.3A
Max Operating Temperature
120°C
Min Operating Temperature
-50°C
Max Supply Voltage
150V
Min Supply Voltage
60V
Number of Circuits
1
Number of Contacts
2
Number of Levels
1
Number of Positions
2
Number of Rows
2
Orientation
Straight
Package Quantity
25
Packaging
Bulk
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
No
Series
W
Terminal Width
11.9mm
Termination
Screw
Voltage
220V
Voltage Rating
6kV
Weight
28.8g
Width
11.9mm
Wire Gauge (Max)
20AWG
Wire Gauge (Min)
8AWG
Wire/Cable Gauge
22AWG

Compliance

RoHS
Not CompliantNo

Datasheet

Weidmuller 1014300000 Datasheet

Download the complete datasheet for Weidmuller 1014300000 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.