Two-position, single-level terminal block for cable mounting, featuring screw termination. Rated for a maximum current of 16A and a maximum supply voltage of 150V, with a voltage rating of 6kV. Constructed with beige thermoplastic insulation, it offers a 20AWG to 8AWG wire gauge range and a flammability rating of UL94 V-0. Approvals include CSA, CE, UR, NEMKO, and IEC.
Weidmuller 1014400000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO, IEC |
| Color | Beige |
| Current | 6.3A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 78.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 150V |
| Min Supply Voltage | 60V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 11.9mm |
| Termination | Screw |
| Voltage | 220V |
| Voltage Rating | 6kV |
| Weight | 29.8g |
| Width | 11.9mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1014400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.