Weidmuller 1014770000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1014770000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
