Four-position, single-level disconnect terminal block for cable mounting. Features screw termination, accepting wire gauges from 14AWG to 26AWG. Rated for 10A current and 300V voltage, with a 4kV impulse voltage. Constructed from yellow, beige nylon insulation material, meeting UL94 V-2 flammability rating. This RoHS compliant component is lead-free and carries IEC, CSA, CE, UR, and NEMKO approvals.
Weidmuller 1015560000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 66mm |
| Housing Color | Yellow |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 112mm |
| Material | Nylon |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.4mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Weight | 33.48g |
| Width | 6.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1015560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.