Disconnect terminal block featuring 2 positions and screw termination for DIN rail mounting. Rated for 10A and 300V, with a voltage rating of 4kV. Constructed with yellow thermoplastic insulation, it offers a flammability rating of UL94 V-0 and operates within a temperature range of -50°C to 120°C. This beige component supports wire gauges from 14AWG to 26AWG and is RoHS compliant.
Weidmuller 1015900000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 66mm |
| Housing Color | Yellow |
| Insulation Material | Thermoplastic |
| Length | 112mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.4mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Weight | 33.48g |
| Width | 6.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1015900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.