
This terminal block offers 2 positions and 4 positions per block, with a 2-row, 1-level configuration. Rated for 10A and 300V, it features screw termination for wire gauges from 14AWG to 26AWG. The beige thermoplastic housing, with a yellow accent, boasts a UL94 V-0 flammability rating. Approvals include IEC, CSA, CE, UR, and NEMKO, with RoHS compliance.
Weidmuller 1016000000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 66mm |
| Housing Color | Yellow |
| Insulation Material | Thermoplastic |
| Length | 112mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.4mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Weight | 34.68g |
| Width | 6.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1016000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.