Weidmuller 1016030000 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 5mm |
| Length | 12mm |
| Material | Polyamide |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1016030000 to view detailed technical specifications.
No datasheet is available for this part.