3-position, 1-row, screwless terminal block for cable mounting. Features a 5mm pitch and a 300V voltage rating, with a current rating of 6A and a maximum operating current of 10A. Constructed with CuSn contacts plated in tin, it offers a wide operating temperature range of -50°C to 100°C and a UL94 V-0 flammability rating. Suitable for wire gauges from 12AWG to 26AWG, this orange terminal block is CSA and cURus approved.
Weidmuller 1016350000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 72 |
| Packaging | Box |
| Pitch | 0.197inch |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1016350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.