4-position, 1-level, 1-row screwless terminal block with 5mm pitch. Rated for 300V and 10A, with a 6A current rating. Features CuSn contacts with tin plating, suitable for cable mounting with a free-hanging configuration. Operates within a temperature range of -50°C to 100°C and boasts a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 26AWG.
Weidmuller 1016360000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 60 |
| Packaging | Box |
| Pitch | 0.197inch |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1016360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.