
5-position, 1-level terminal block with screw termination and straight orientation. Features a 5.1mm terminal width and accepts wire gauges from 12AWG to 26AWG. Constructed with yellow thermoplastic insulation and a green housing, this component boasts a UL94 V-0 flammability rating. Approvals include CSA, CE, UR, NEMKO, and IEC, with RoHS compliance and lead-free construction.
Weidmuller 1016400000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO, IEC |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Number of Circuits | 3 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1016400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.