Two-position, screw-terminal disconnect terminal block for cable mounting. Features a 41A current rating and 630V voltage rating, with a 300V operational voltage. Constructed with beige thermoplastic insulation and a UL94 V-0 flammability rating. Compliant with RoHS and lead-free standards, with CSA, CE, and UR approvals.
Weidmuller 1017000000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Beige |
| Current | 45A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 65mm |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 7.9mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Width | 7.9mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1017000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.