2-position, single-level disconnect terminal block with straight orientation and screw termination. Rated for 45A current and 630V voltage, with a 41A current rating. Features a beige thermoplastic housing, UL94 V-0 flammability rating, and accommodates wire gauges from 8AWG to 20AWG. Approvals include CSA, CE, and UR.
Weidmuller 1017100000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Beige |
| Current | 45A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 48.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 65mm |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 7.9mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Width | 7.9mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1017100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.