
2-position, 1-row, 1-level straight cable mount terminal block with 5mm pitch. Features screwless termination, 10A current rating, and 300V voltage rating. Constructed with CuSn contacts plated in tin, and a UL94 V-0 rated black housing. Suitable for wire gauges from 12AWG to 26AWG. Approvals include CSA and cURus.
Weidmuller 1017670000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1017670000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.