Four-position, single-row, straight cable mount terminal block with a 5mm pitch. Features screwless termination and a 300V voltage rating. Rated for 18.5A current and supports wire gauges from 12AWG to 26AWG. Housing is black, UL94 V-0 flammability rated, and contact material is tin-plated CuSn. Approvals include CSA and cURus, with RoHS compliance.
Weidmuller 1017690000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Box |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1017690000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.