11-position, 1-level, straight terminal block for cable mounting with 5mm pitch. Features screwless termination, 10A current rating, and 300V voltage rating. Constructed with CuSn contact material and tin plating, housed in black UL94 V-0 flammability rated plastic. Operates from -50°C to 100°C, with wire gauge compatibility from 12AWG to 26AWG. Approvals include CSA and cURus.
Weidmuller 1017770000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5mm |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1017770000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.