Disconnect terminal block featuring 2 positions and straight orientation for DIN rail mounting. Rated for 45A and 600V, with a 41A current rating and 500V voltage rating. Constructed with beige thermoplastic insulation, it offers screw termination for wire gauges from 8AWG to 20AWG. This RoHS compliant component boasts UL94 V-0 flammability rating and is approved by CSA, CE, and UR.
Weidmuller 1018600000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Beige |
| Current | 45A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 64mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 87mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 7.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 35.65g |
| Width | 7.9mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1018600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.