
Weidmuller 1018820000 technical specifications.
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Receptacle |
| Height | 34.7mm |
| Length | 87mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE-Line |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1018820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.