Weidmuller 1018960000 technical specifications.
| Contact Type | HE |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 36mm |
| Length | 84.5mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 32 |
| Packaging | Bulk |
| Series | Rockstar® HEE |
| Termination | Crimp |
| Voltage Rating | 500V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1018960000 to view detailed technical specifications.
No datasheet is available for this part.