
Modular terminal block featuring screw termination for wire gauges 12AWG to 30AWG. Rated for 25A and 600V, with a voltage rating of 8kV. Constructed with beige thermoplastic insulation, offering a flammability rating of UL94 V-0 and a maximum operating temperature of 120°C. This single-row, single-deck component has two positions and is compliant with IEC, CSA, CE, UR, and NEMKO standards.
Weidmuller 1020000000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Contact Plating | Tin |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 8.03g |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1020000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
