Modular terminal block featuring a 2-position, 2-row configuration with straight orientation. Rated for 600V and 24A, it accepts wire gauges from 12AWG to 30AWG via screw termination. Constructed with a thermoplastic insulator and copper contacts with tin plating, this red terminal block operates between -50°C and 120°C. It boasts UL94 V-0 flammability rating and is RoHS compliant.
Weidmuller 1020040000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Red |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 8.62g |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1020040000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.