Weidmuller 102004WDU2.5RED technical specifications.
| Current Rating | 24A |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W-Series |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 102004WDU2.5RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.