
Feed-through terminal block with 2 positions and straight orientation. Features screw termination for wire gauges from 12AWG to 30AWG. Rated for 24A and 800V, with a maximum operating temperature of 120°C. Constructed with orange thermoplastic insulation, achieving UL94 V-0 flammability rating. DIN rail mountable and RoHS compliant.
Weidmuller 1020060000 technical specifications.
| Approvals | CSA, CE, UR, NEMKO |
| Color | Orange |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Orange |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 8.62g |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1020060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
