Modular terminal block featuring 2 positions and 2 circuits, designed for straight mounting with screw termination. This component supports a maximum current rating of 32A and a voltage rating of 600V, with a 8kV impulse voltage withstand. Constructed with red thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -50°C to 120°C. Approvals include IEC, CSA, CE, UR, and NEMKO, with RoHS compliance and lead-free construction.
Weidmuller 1020140000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Red |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Red |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 10.4g |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1020140000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.