
Weidmuller 1020310000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Black |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 9.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 18.46g |
| Width | 9.9mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1020310000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.