
Modular terminal block featuring a straight, through-hole mounting orientation and screw termination. Rated for 150A maximum current and 1kV voltage, with a 12AWG to 2AWG wire gauge capacity. Constructed with beige thermoplastic insulation, this single-deck, two-position block operates within a -50°C to 120°C temperature range and boasts UL94 V-0 flammability rating. Approvals include IEC, CSA, CE, UR, and NEMKO, with RoHS compliance.
Weidmuller 1020500000 technical specifications.
| Approvals | IEC, CSA, CE, UR, NEMKO |
| Color | Beige |
| Current | 109A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 62.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 150A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 8kV |
| Weight | 54g |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1020500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
